+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23777

Socket: 6-angles; socket spanner; HEX 11mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23777
TME Symbol:
PR23777

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 11mm
Holder socket size - inch
1/4"
Gross weight52 g
See other products in this category: Socket Wrenches PROXXON,
*
23777
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 3 pcs - 3.31 USDGross price for quantities from 3 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)