+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23810

Wrench: socket spanner-set; box,bent; SlimLine; 8pcs.

Manufacturer: PROXXON

Manufacturer part number:
23810
TME Symbol:
PR23810

Specification

Manufacturer
PROXXON
Type of wrench
socket spanner - set
Kind of wrench
bent, box
Manufacturer series
SlimLine
Quantity in set/package
8pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight1.4176 kg
See other products in this category: Wrenches Sets PROXXON,
See other products from this series.:
*
23810
1 in TME stock
Net price for quantities from 1 set - 59.98 USDGross price for quantities from 1 set - 59.98 USD
Net price for quantities from 3 set - 55.69 USDGross price for quantities from 3 set - 55.69 USD
No. of complete sets (Multiplicity: 1)