+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23832

Wrench: flat; double-sided; 8mm,9mm; Chrom-vanadium steel


Manufacturer: PROXXON

Manufacturer part number:
23832
TME Symbol:
PR23832

Specification

Manufacturer
PROXXON
Type of wrench
flat
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Manufacturer series
SlimLine
Conform to the norm
DIN 3110 ISO 3318
Spanner size
  • 8mm
  • 9mm
Gross weight34.4 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23832
17 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 3 pcs - 4.05 USDGross price for quantities from 3 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.