+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23846

Wrench: flat; double-sided; 18mm,19mm; Chrom-vanadium steel

Manufacturer: PROXXON

Manufacturer part number:
23846
TME Symbol:
PR23846

Specification

Manufacturer
PROXXON
Type of wrench
flat
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Manufacturer series
SlimLine
Conform to the norm
DIN 3110 ISO 3318
Spanner size
  • 18mm
  • 19mm
Gross weight173.62 g
See other products in this category: Wrenches and Combination Wrenches PROXXON
*
23846
Product withdrawn from the offer
Use the specification table below to search for similar products