+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23848

Wrench: flat; double-sided; 17mm,19mm; Chrom-vanadium steel


Manufacturer: PROXXON

Manufacturer part number:
23848
TME Symbol:
PR23848

Specification

Manufacturer
PROXXON
Type of wrench
flat
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Manufacturer series
SlimLine
Conform to the norm
DIN 3110 ISO 3318
Spanner size
  • 17mm
  • 19mm
Gross weight174.27 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23848
10 in TME stock
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 3 pcs - 7.72 USDGross price for quantities from 3 pcs - 7.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.