+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23850

Wrench: flat; double-sided; 20mm,22mm; Chrom-vanadium steel


Manufacturer: PROXXON

Manufacturer part number:
23850
TME Symbol:
PR23850

Specification

Manufacturer
PROXXON
Type of wrench
flat
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Manufacturer series
SlimLine
Conform to the norm
DIN 3110 ISO 3318
Spanner size
  • 20mm
  • 22mm
Gross weight212 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23850
0 in TME stock
Net price for quantities from 1 pcs - 9.26 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 3 pcs - 8.60 USDGross price for quantities from 3 pcs - 8.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.