+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23870

Wrench: ring; double-sided; 6mm,7mm; SlimLine


Manufacturer: PROXXON

Manufacturer part number:
23870
TME Symbol:
PR23870

Specification

Manufacturer
PROXXON
Type of wrench
ring
Kind of wrench
double-sided
Manufacturer series
SlimLine
Spanner size
  • 6mm
  • 7mm
Gross weight52 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23870
2 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 3 pcs - 5.22 USDGross price for quantities from 3 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.