+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23872

Wrench: ring; double-sided; 8mm,9mm; SlimLine


Manufacturer: PROXXON

Manufacturer part number:
23872
TME Symbol:
PR23872

Specification

Manufacturer
PROXXON
Type of wrench
ring
Kind of wrench
double-sided
Manufacturer series
SlimLine
Spanner size
  • 8mm
  • 9mm
Gross weight70.53 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23872
3 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 3 pcs - 6.05 USDGross price for quantities from 3 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.