+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23882

Wrench: ring; double-sided; 16mm,17mm; SlimLine


Manufacturer: PROXXON

Manufacturer part number:
23882
TME Symbol:
PR23882

Specification

Manufacturer
PROXXON
Type of wrench
ring
Kind of wrench
double-sided
Manufacturer series
SlimLine
Spanner size
  • 16mm
  • 17mm
Gross weight214 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23882
0 in TME stock
Net price for quantities from 1 pcs - 10.75 USDGross price for quantities from 1 pcs - 10.75 USD
Net price for quantities from 3 pcs - 9.98 USDGross price for quantities from 3 pcs - 9.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.