+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23896

Wrench: ring; double-sided; 24mm,27mm; SlimLine


Manufacturer: PROXXON

Manufacturer part number:
23896
TME Symbol:
PR23896

Specification

Manufacturer
PROXXON
Type of wrench
ring
Kind of wrench
double-sided
Manufacturer series
SlimLine
Spanner size
  • 24mm
  • 27mm
Gross weight477 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23896
0 in TME stock
Net price for quantities from 1 pcs - 20.12 USDGross price for quantities from 1 pcs - 20.12 USD
Net price for quantities from 3 pcs - 18.68 USDGross price for quantities from 3 pcs - 18.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.