+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23924

Wrench: combination spanner; double-sided; 24mm; L: 280mm


Manufacturer: PROXXON

Manufacturer part number:
23924
TME Symbol:
PR23924

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
24mm
Length
0.28m
Material
Chrom-vanadium steel
Manufacturer series
SlimLine
Conform to the norm
DIN 3113 ISO 3318
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
  • nickel plated
  • optimal angle of head inclination enables to operate in hard to reach places
Gross weight287 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23924
0 in TME stock
Net price for quantities from 1 pcs - 12.70 USDGross price for quantities from 1 pcs - 12.70 USD
Net price for quantities from 3 pcs - 11.79 USDGross price for quantities from 3 pcs - 11.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.