+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23927

Wrench: combination spanner; double-sided; 27mm; L: 310mm


Manufacturer: PROXXON

Manufacturer part number:
23927
TME Symbol:
PR23927

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
27mm
Length
310mm
Material
Chrom-vanadium steel
Manufacturer series
SlimLine
Conform to the norm
DIN 3113 ISO 3318
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
  • nickel plated
  • optimal angle of head inclination enables to operate in hard to reach places
Gross weight423.5 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23927
1 in TME stock
Net price for quantities from 1 pcs - 15.44 USDGross price for quantities from 1 pcs - 15.44 USD
Net price for quantities from 3 pcs - 14.34 USDGross price for quantities from 3 pcs - 14.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.