+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23946

Wrench: hex key-set; spherical; 9pcs.


Manufacturer: PROXXON

Manufacturer part number:
23946
TME Symbol:
PR23946

Specification

Manufacturer
PROXXON
Type of wrench
hex key - set
Kind of wrench
spherical
Key features
blackened keys
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight376.1 g
See other products in this category: Hex and Torx keys PROXXON,
*
23946
20 in TME stock
Net price for quantities from 1 set - 17.99 USDGross price for quantities from 1 set - 17.99 USD
Net price for quantities from 3 set - 16.71 USDGross price for quantities from 3 set - 16.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.