+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23990

Wrench: adjustable; Jaw capacity: 24.5mm; Overall len: 200mm


Manufacturer: PROXXON

Manufacturer part number:
23990
TME Symbol:
PR23990

Specification

Manufacturer
PROXXON
Type of wrench
adjustable
Jaw capacity
24.5mm
Overall length
200mm
Conform to the norm
DIN 3117 ISO 6787
Material
Chrom-vanadium steel
Engineering PN
RG 200
Gross weight300 g
See other products in this category: Adjustable Wrenches PROXXON,
*
23990
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.78 USDGross price for quantities from 1 pcs - 25.78 USD
Net price for quantities from 3 pcs - 24.11 USDGross price for quantities from 3 pcs - 24.11 USD