+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24002

Lathe; 230V; PD 250/E


Manufacturer: PROXXON

Manufacturer part number:
24002
TME Symbol:
PR24002

Specification

Manufacturer
PROXXON
Type of power tool
lathe
Manufacturer series
PD 250/E
Related items
PR24104
Supply voltage
  • 230V
Gross weight15.8727 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
24002
0 in TME stock
Net price for quantities from 1 set - 1 564.04 USDGross price for quantities from 1 set - 1 564.04 USD
Net price for quantities from 3 set - 1 452.33 USDGross price for quantities from 3 set - 1 452.33 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.