+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25262

Oil pomp; 12V; AP 12

Manufacturer: PROXXON

Manufacturer part number:
25262
TME Symbol:
PR25262

Specification

Manufacturer
PROXXON
Type of power tool
oil pomp
Manufacturer series
AP 12
Supply voltage
  • 12V
Gross weight1.488 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
25262
0 in TME stock
Net price for quantities from 1 pcs - 82.95 USDGross price for quantities from 1 pcs - 82.95 USD
Net price for quantities from 3 pcs - 77.02 USDGross price for quantities from 3 pcs - 77.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.