+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27006

Circular saw table; 85W; 230VAC; KS 230


Manufacturer: PROXXON

Manufacturer part number:
27006
TME Symbol:
PR27006

Specification

Manufacturer
PROXXON
Type of power tool
circular saw table
Maximum power
85W
Manufacturer series
KS 230
Supply voltage
  • 230V AC
Gross weight2.395 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
27006
1 in TME stock
Net price for quantities from 1 pcs - 176.77 USDGross price for quantities from 1 pcs - 176.77 USD
Net price for quantities from 3 pcs - 164.15 USDGross price for quantities from 3 pcs - 164.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.