+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27080

Hot wire cutter; 230VAC; THERMOCUT 230/E


Manufacturer: PROXXON

Manufacturer part number:
27080
TME Symbol:
PR27080

Specification

Manufacturer
PROXXON
Type of power tool
hot wire cutter
Manufacturer series
THERMOCUT 230/E
Supply voltage
  • 230V AC
Gross weight3.868 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
27080
0 in TME stock
Net price for quantities from 1 pcs - 127.48 USDGross price for quantities from 1 pcs - 127.48 USD
Net price for quantities from 3 pcs - 118.38 USDGross price for quantities from 3 pcs - 118.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.