+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27084

Hot wire cutter; 230V; THERMOCUT 650


Manufacturer: PROXXON

Manufacturer part number:
27084
TME Symbol:
PR27084

Specification

Manufacturer
PROXXON
Type of power tool
hot wire cutter
Manufacturer series
THERMOCUT 650
Supply voltage
  • 230V
Gross weight3.74 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
27084
0 in TME stock
Net price for quantities from 1 set - 105.59 USDGross price for quantities from 1 set - 105.59 USD
Net price for quantities from 3 set - 98.05 USDGross price for quantities from 3 set - 98.05 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.