+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27088

Jigsaw; 85W; 230VAC; DS 230/E


Manufacturer: PROXXON

Manufacturer part number:
27088
TME Symbol:
PR27088

Specification

Manufacturer
PROXXON
Type of power tool
jigsaw
Maximum power
85W
Manufacturer series
DS 230/E
Jump speed
150...2500cycles/min
Supply voltage
  • 230V AC
Tools application
  • aluminium
  • plastic
  • wood
Gross weight3.2577 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
27088
1 in TME stock
Net price for quantities from 1 pcs - 208.37 USDGross price for quantities from 1 pcs - 208.37 USD
Net price for quantities from 3 pcs - 193.49 USDGross price for quantities from 3 pcs - 193.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.