+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27094

Jigsaw; 205W; 230VAC; DS 460

Manufacturer: PROXXON

Manufacturer part number:
27094
TME Symbol:
PR27094

Specification

Manufacturer
PROXXON
Type of power tool
jigsaw
Maximum power
205W
Manufacturer series
DS 460
Jump speed
1400cycles/min
Supply voltage
  • 230V AC
Tools application
  • aluminium
  • for cutting plastic and rubber profiles
  • plastic
  • wood
Gross weight22.126 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
27094
0 in TME stock
Net price for quantities from 1 pcs - 496.81 USDGross price for quantities from 1 pcs - 496.81 USD
Net price for quantities from 3 pcs - 461.32 USDGross price for quantities from 3 pcs - 461.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.