+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27110

Milling machine; 100W; 230VAC; MF 70; 5000÷20000rpm


Manufacturer: PROXXON

Manufacturer part number:
27110
TME Symbol:
PR27110

Specification

Manufacturer
PROXXON
Type of power tool
milling machine
Maximum power
100W
Manufacturer series
MF 70
Rotational rate/speed
5000...20000rpm
Supply voltage
  • 230V AC
Gross weight8.274 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
27110
0 in TME stock
Net price for quantities from 1 pcs - 350.29 USDGross price for quantities from 1 pcs - 350.29 USD
Net price for quantities from 3 pcs - 325.27 USDGross price for quantities from 3 pcs - 325.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.