+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27112

Milling machine; 230V; MF 70/CNC


Manufacturer: PROXXON

Manufacturer part number:
27112
TME Symbol:
PR27112

Specification

Manufacturer
PROXXON
Type of power tool
milling machine
Manufacturer series
MF 70/CNC
Supply voltage
  • 230V
Gross weight10.7779 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
27112
0 in TME stock
Net price for quantities from 1 set - 842.29 USDGross price for quantities from 1 set - 842.29 USD
Net price for quantities from 3 set - 782.12 USDGross price for quantities from 3 set - 782.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.