+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27172

Band saw; 230V; MBS 240/E


Manufacturer: PROXXON

Manufacturer part number:
27172
TME Symbol:
PR27172

Specification

Manufacturer
PROXXON
Type of power tool
band saw
Manufacturer series
MBS 240/E
Supply voltage
  • 230V
Gross weight8.08 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
27172
0 in TME stock
Net price for quantities from 1 set - 429.51 USDGross price for quantities from 1 set - 429.51 USD
Net price for quantities from 3 set - 398.83 USDGross price for quantities from 3 set - 398.83 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.