+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28030

Grinder and polisher; 230V; SP/E

Manufacturer: PROXXON

Manufacturer part number:
28030
TME Symbol:
PR28030

Specification

Manufacturer
PROXXON
Type of power tool
grinder and polisher
Manufacturer series
SP/E
Supply voltage
  • 230V
Gross weight1.9889 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28030
1 in TME stock
Net price for quantities from 1 pcs - 133.89 USDGross price for quantities from 1 pcs - 133.89 USD
Net price for quantities from 3 pcs - 124.33 USDGross price for quantities from 3 pcs - 124.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.