+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28054

Hacksaw blade-set; wood,plastic,jigsaw; 90mm; 2pcs.


Manufacturer: PROXXON

Manufacturer part number:
28054
TME Symbol:
PR28054

Specification

Manufacturer
PROXXON
Type of power tool accessories
hacksaw blade - set
Blade length
90mm
Quantity in set/package
2pcs.
Tools application
  • jigsaw
  • plastic
  • wood
Gross weight5.95 g
See other products in this category: Saw and Hack Saw PROXXON,
*
28054
0 in TME stock
Net price for quantities from 1 pcg - 4.90 USDGross price for quantities from 1 pcg - 4.90 USD
Net price for quantities from 3 pcg - 4.55 USDGross price for quantities from 3 pcg - 4.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.