+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28060

Dics grinder; 230VAC; TGS 250/E; 250÷750rpm; 250mm


Manufacturer: PROXXON

Manufacturer part number:
28060
TME Symbol:
PR28060

Specification

Manufacturer
PROXXON
Type of power tool
dics grinder
Manufacturer series
TGS 250/E
Rotational rate/speed
250...750rpm
Saw diameter
250mm
Supply voltage
  • 230V AC
Gross weight6.615 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28060
0 in TME stock
Net price for quantities from 1 pcs - 341.43 USDGross price for quantities from 1 pcs - 341.43 USD
Net price for quantities from 3 pcs - 317.04 USDGross price for quantities from 3 pcs - 317.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.