+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28124

Bench drill; 230VAC; TBH; 0÷1850rpm,0÷2400rpm,0÷4500rpm


Manufacturer: PROXXON

Manufacturer part number:
28124
TME Symbol:
PR28124

Specification

Manufacturer
PROXXON
Type of power tool
bench drill
Manufacturer series
TBH
Rotational rate/speed
0...1850rpm, 0...2400rpm, 0...4500rpm
Supply voltage
  • 230V AC
Gross weight11.2528 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28124
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 403.83 USDGross price for quantities from 1 pcs - 403.83 USD
Net price for quantities from 3 pcs - 374.99 USDGross price for quantities from 3 pcs - 374.99 USD