+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28232

Diamond mill; Ø: 2.2mm; Ø: 2.35mm; Plating: diamond; 2pcs.


Manufacturer: PROXXON

Manufacturer part number:
28232
TME Symbol:
PR28232

Specification

Manufacturer
PROXXON
Type of power tool accessories
diamond mill
Tip diameter
2.2mm
Plunger diameter
2.35mm
Plating material
diamond
Quantity in set/package
2pcs.
Gross weight200 g

WATCH VIDEO

See other products in this category: Milling Cutters PROXXON,
*
28232
0 in TME stock
Net price for quantities from 1 pcg - 4.05 USDGross price for quantities from 1 pcg - 4.05 USD
Net price for quantities from 3 pcg - 3.76 USDGross price for quantities from 3 pcg - 3.76 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.