+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28255

Drill bit-kit; Ø: 0.8mm,1.2mm; for precious stones; 2pcs.


Manufacturer: PROXXON

Manufacturer part number:
28255
TME Symbol:
PR28255

Specification

Manufacturer
PROXXON
Type of power tool accessories
drill bit - kit
Drill diameter
0.8mm/1.2mm
Kind of drill bit
for precious stones
Quantity in set/package
2pcs.
Plunger diameter
2.35mm
Plating material
diamond
Tools application
  • for jewelery work
  • for precision works
Gross weight10.58 g
See other products in this category: Drills - Others PROXXON,
*
28255
3 in TME stock
Net price for quantities from 1 set - 8.59 USDGross price for quantities from 1 set - 8.59 USD
Net price for quantities from 4 set - 7.98 USDGross price for quantities from 4 set - 7.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 set