+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28285

For finish grinding and polishing; 10pcs.

Manufacturer: PROXXON

Manufacturer part number:
28285
TME Symbol:
PR28285

Specification

Manufacturer
PROXXON
Type of power tool accessories
for finish grinding and polishing
Plunger diameter
2.35mm
Quantity in set/package
10pcs.
Gross weight71 g
See other products in this category: Abrasive Sheets and Discs PROXXON,
*
28285
0 in TME stock
Net price for quantities from 1 set - 21.12 USDGross price for quantities from 1 set - 21.12 USD
Net price for quantities from 3 set - 19.62 USDGross price for quantities from 3 set - 19.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.