+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28295

Grindingstone; 2pcs.

Manufacturer: PROXXON

Manufacturer part number:
28295
TME Symbol:
PR28295

Specification

Manufacturer
PROXXON
Type of power tool accessories
grindingstone
Plunger diameter
2.35mm
Quantity in set/package
2pcs.
Gross weight15.69 g
See other products in this category: Abrasive Sheets and Discs PROXXON,
*
28295
4 in TME stock
Net price for quantities from 1 set - 8.16 USDGross price for quantities from 1 set - 8.16 USD
Net price for quantities from 3 set - 7.57 USDGross price for quantities from 3 set - 7.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.