+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28485

Drill/milling machine; 230V; LBS/E; 5000÷22000rpm


Manufacturer: PROXXON

Manufacturer part number:
28485
TME Symbol:
PR28485

Specification

Manufacturer
PROXXON
Type of power tool
drill/milling machine
Manufacturer series
LBS/E
Rotational rate/speed
5000...22000rpm
Supply voltage
  • 230V
Gross weight1.8267 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28485
1 in TME stock
Net price for quantities from 1 set - 111.69 USDGross price for quantities from 1 set - 111.69 USD
Net price for quantities from 3 set - 103.71 USDGross price for quantities from 3 set - 103.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.