+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28500

Drill/milling machine; 12V; MICROMOT 60; 20000rpm


Manufacturer: PROXXON

Manufacturer part number:
28500
TME Symbol:
PR28500

Specification

Manufacturer
PROXXON
Type of power tool
drill/milling machine
Manufacturer series
MICROMOT 60
Rotational rate/speed
20000rpm
Supply voltage
  • 12V
Gross weight388.3 g

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28500
1 in TME stock
Net price for quantities from 1 pcs - 41.22 USDGross price for quantities from 1 pcs - 41.22 USD
Net price for quantities from 3 pcs - 38.28 USDGross price for quantities from 3 pcs - 38.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.