+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28520

Angle grinder; 230V; OZI/E; 5000÷12000rpm


Manufacturer: PROXXON

Manufacturer part number:
28520
TME Symbol:
PR28520

Specification

Manufacturer
PROXXON
Type of power tool
angle grinder
Manufacturer series
OZI/E
Rotational rate/speed
5000...12000rpm
Supply voltage
  • 230V
Gross weight1.1 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28520
0 in TME stock
Net price for quantities from 1 pcs - 158.82 USDGross price for quantities from 1 pcs - 158.82 USD
Net price for quantities from 3 pcs - 147.48 USDGross price for quantities from 3 pcs - 147.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.