+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28554

Grinding wheel; 50mm; Mounting: bur; 5pcs.


Manufacturer: PROXXON

Manufacturer part number:
28554
TME Symbol:
PR28554

Specification

Manufacturer
PROXXON
Type of power tool accessories
grinding wheel
Saw diameter
50mm
Mounting
bur
Quantity in set/package
5pcs.
Related items
PR28547
Gross weight18.4 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28554
0 in TME stock
Net price for quantities from 1 pcg - 8.55 USDGross price for quantities from 1 pcg - 8.55 USD
Net price for quantities from 3 pcg - 7.94 USDGross price for quantities from 3 pcg - 7.94 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.