+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28635

Engraver; 12÷18VDC; GG 12

Manufacturer: PROXXON

Manufacturer part number:
28635
TME Symbol:
PR28635

Specification

Manufacturer
PROXXON
Type of power tool
engraver
Manufacturer series
GG 12
Tools application
engraving
Length
145mm
Supply voltage
  • 12...18V DC
Gross weight1.7039 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28635
0 in TME stock
Net price for quantities from 1 set - 58.30 USDGross price for quantities from 1 set - 58.30 USD
Net price for quantities from 3 set - 54.14 USDGross price for quantities from 3 set - 54.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.