+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28644

Carving device; 230V; MSG

Manufacturer: PROXXON

Manufacturer part number:
28644
TME Symbol:
PR28644

Specification

Manufacturer
PROXXON
Type of power tool
carving device
Manufacturer series
MSG
Length
0.23m
Supply voltage
  • 230V
Gross weight1.1 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28644
0 in TME stock
Net price for quantities from 1 set - 173.27 USDGross price for quantities from 1 set - 173.27 USD
Net price for quantities from 3 set - 160.89 USDGross price for quantities from 3 set - 160.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.