+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28650

Disc cutter; 230V; MIC; 20000rpm

Manufacturer: PROXXON

Manufacturer part number:
28650
TME Symbol:
PR28650

Specification

Manufacturer
PROXXON
Type of power tool
disc cutter
Manufacturer series
MIC
Rotational rate/speed
20000rpm
Supply voltage
  • 230V
Gross weight490 g

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28650
0 in TME stock
Net price for quantities from 1 set - 113.81 USDGross price for quantities from 1 set - 113.81 USD
Net price for quantities from 3 set - 105.68 USDGross price for quantities from 3 set - 105.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.