+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28652

Cutting wheel; 23mm


Manufacturer: PROXXON

Manufacturer part number:
28652
TME Symbol:
PR28652

Specification

Manufacturer
PROXXON
Type of power tool accessories
cutting wheel
Saw diameter
23mm
Related items
PR28650
Gross weight149 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28652
0 in TME stock
Net price for quantities from 1 pcs - 12.35 USDGross price for quantities from 1 pcs - 12.35 USD
Net price for quantities from 3 pcs - 11.46 USDGross price for quantities from 3 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.