+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28660

Angle polishers; 100W; 230VAC; WP/E; 800÷2800rpm


Manufacturer: PROXXON

Manufacturer part number:
28660
TME Symbol:
PR28660

Specification

Manufacturer
PROXXON
Type of power tool
angle polishers
Maximum power
100W
Manufacturer series
WP/E
Length
270mm
Rotational rate/speed
800...2800rpm
Supply voltage
  • 230V AC
Gross weight2.0099 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28660
2 in TME stock
Net price for quantities from 1 set - 130.72 USDGross price for quantities from 1 set - 130.72 USD
Net price for quantities from 3 set - 121.38 USDGross price for quantities from 3 set - 121.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.