+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28743

Hacksaw blade-set; wood,plastic,jigsaw; 127mm; 18teeth/inch


Manufacturer: PROXXON

Manufacturer part number:
28743
TME Symbol:
PR28743

Specification

Manufacturer
PROXXON
Type of power tool accessories
hacksaw blade - set
Blade length
127mm
Balde teeth density
18teeth/inch
Quantity in set/package
12pcs.
Tools application
  • jigsaw
  • plastic
  • wood
Gross weight27 g
See other products in this category: Saw and Hack Saw PROXXON,
*
28743
0 in TME stock
Net price for quantities from 1 pcg - 8.68 USDGross price for quantities from 1 pcg - 8.68 USD
Net price for quantities from 3 pcg - 8.06 USDGross price for quantities from 3 pcg - 8.06 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.