+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28745

Hacksaw blade-set; metal,jigsaw; 127mm; 25teeth/inch; 12pcs.


Manufacturer: PROXXON

Manufacturer part number:
28745
TME Symbol:
PR28745

Specification

Manufacturer
PROXXON
Type of power tool accessories
hacksaw blade - set
Blade length
127mm
Balde teeth density
25teeth/inch
Quantity in set/package
12pcs.
Tools application
  • jigsaw
  • metal
Gross weight16.19 g
See other products in this category: Saw and Hack Saw PROXXON,
*
28745
3 in TME stock
Net price for quantities from 1 pcg - 8.65 USDGross price for quantities from 1 pcg - 8.65 USD
Net price for quantities from 3 pcg - 8.03 USDGross price for quantities from 3 pcg - 8.03 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.