+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28759

Mill; tungsten carbide; 2mm


Manufacturer: PROXXON

Manufacturer part number:
28759
TME Symbol:
PR28759

Specification

Manufacturer
PROXXON
Type of power tool accessories
mill
Material
tungsten carbide
Diameter
2mm
Gross weight7.8 g

WATCH VIDEO

See other products in this category: Milling Cutters PROXXON,
*
28759
2 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 3 pcs - 9.68 USDGross price for quantities from 3 pcs - 9.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.