+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28761

Mill; tungsten carbide; 3mm


Manufacturer: PROXXON

Manufacturer part number:
28761
TME Symbol:
PR28761

Specification

Manufacturer
PROXXON
Type of power tool accessories
mill
Material
tungsten carbide
Diameter
3mm
Gross weight7.81 g

WATCH VIDEO

See other products in this category: Milling Cutters PROXXON,
*
28761
2 in TME stock
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
Net price for quantities from 3 pcs - 9.70 USDGross price for quantities from 3 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs