+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28982

Grinding wheel; 18mm; Granularity: 120,150; 10pcs.


Manufacturer: PROXXON

Manufacturer part number:
28982
TME Symbol:
PR28982

Specification

Manufacturer
PROXXON
Type of power tool accessories
grinding wheel
Saw diameter
18mm
Granularity
120, 150
Quantity in set/package
10pcs.
Kit contents
bracking pad
Gross weight14 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28982
0 in TME stock
Net price for quantities from 1 set - 3.91 USDGross price for quantities from 1 set - 3.91 USD
Net price for quantities from 3 set - 3.63 USDGross price for quantities from 3 set - 3.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.