+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28985

Grinding pin; corundum; Granularity: 120; Holder: plunger; 3mm


Manufacturer: PROXXON

Manufacturer part number:
28985
TME Symbol:
PR28985

Specification

Manufacturer
PROXXON
Type of power tool accessories
grinding pin
Material
corundum
Granularity
120
Kind of holder
plunger
Holder socket size - mm
3mm
Dimensions
Ø30x10mm
Gross weight23 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28985
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 3 pcs - 2.57 USDGross price for quantities from 3 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.