+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR28/25/SE

Heatsink: extruded; H; TO218,TO220,TOP3; black; L: 25mm; W: 34.5mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR28/25/SE
TME Symbol:
PR28/25/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
H
Application
TO218, TO220, TOP3
Colour
black
Length
25mm
Width
34.5mm
Height
12.5mm
Thermal resistance
13K/W
Material
aluminium
Material finishing
anodized
Mounting
clip
Base thickness
2mm
Gross weight9.47 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR28/25/SE
86 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Packaging method by the manufacturer:Bag = 100 pcs