+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PROXXON
Manufacturer | PROXXON | |
Type of power tool accessories | rotary burr | |
Diameter | 4mm | |
Material | tungsten carbide | |
Kind of file | conical | |
Working part length | 19mm | |
Plunger diameter | 3.2mm |