+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR292/94/AL

Heatsink: extruded; T; TO218,TO220,TOP3; aluminium; L: 94mm; W: 43mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR292/94/AL
TME Symbol:
PR292/94/AL

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
T
Application
TO218, TO220, TOP3
Colour
aluminium
Length
94mm
Width
43mm
Height
48mm
Material
aluminium
Material finishing
raw
Mounting
clip
Base thickness
8mm
Gross weight145.7 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR292/94/AL
97 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.32 USDGross price for quantities from 1 pcs - 17.32 USD
Packaging method by the manufacturer:Cardboard = 100 pcs